LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2709 product image
Images for reference only

VISHAY M39003/01-2709

Manufacturer
MPN
M39003/01-2709
LCSC Part #
C4950617
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2709
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8194$ 11.82
200+$ 4.5747$ 914.94
500+$ 4.4141$ 2207.05
1,000+$ 4.3338$ 4333.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece