ADI AD8042ARZ-REEL7
| Manufacturer | |
| MPN | AD8042ARZ-REEL7 |
| LCSC Part # | C495040 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual 160 MHz Rail-to-Rail Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9.8mV | |
| Slew Rate | 225V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.2uA | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Output Current | 90mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 6.4mA | |
| Gain Bandwidth Product | 160MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8042 is a low power voltage feedback, high speed amplifier designed to operate on +3V, + 5V, or ±5V supplies. It has true single- supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 30mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 14MHz while offering differential gain and phase error of 0.04% and 0.06° on a single 5V supply. This combination of features makes the AD8042 useful for professional video electronics, such as cameras, video switchers, or any high speed portable equipment. The low distortion and fast settling of the AD8042 makes it ideal for buffering single- supply, high speed analog- to- digital converters (ADCs). The AD8042 offers a low power supply current of 12mA maximum and can run on a single 3.3V power supply. These features are ideally suited for portable and battery- powered applications where size and power are critical. The wide bandwidth of 160MHz along with 200V/μs of slew rate on a single 5V supply make the AD8042 useful in many general- purpose, high speed applications where single supplies from +3.3V to +12V and dual power supplies of up to ±6V are needed. The AD8042 is available in 8- lead PDIP and 8- lead SOIC_N packages.
Features
- Single AD8041 and quad AD8044 also available
- Fully specified at +3V, + 5V, and ±5V supplies
- Output swings to within 30mV of either rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 0.5V beyond supplies
- Low power of 5.2mA per amplifier
- High speed and fast settling on 5V
- 160MHz, - 3dB bandwidth (G = +1)
- 200V/μs slew rate
- 39ns settling time to 0.1%
- Good video specifications (RL = 150Ω, G = +2)
- Gain flatness of 0.1dB to 14MHz
- 0.02% differential gain error
- 0.04° differential phase error
- Low distortion: - 64dBc worst harmonic @10MHz
- Drives 50mA 0.5V from supply rails
Applications
- Video switchers
- Distribution amplifiers
- Analog- to- digital drivers
- Professional cameras
- CCD Imaging systems
- Ultrasound equipment (multichannel)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0876$ 6.6624 | $ 6.66 |
| 10+ | $ 6.0318$ 5.6699 | $ 56.70 |
| 30+ | $ 5.389$ 5.0657 | $ 151.97 |
| 100+ | $ 4.8498$ 4.5589 | $ 455.89 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9.8mV | |
| Slew Rate | 225V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.2uA | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Output Current | 90mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 6.4mA | |
| Gain Bandwidth Product | 160MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8042 is a low power voltage feedback, high speed amplifier designed to operate on +3V, + 5V, or ±5V supplies. It has true single- supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 30mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 14MHz while offering differential gain and phase error of 0.04% and 0.06° on a single 5V supply. This combination of features makes the AD8042 useful for professional video electronics, such as cameras, video switchers, or any high speed portable equipment. The low distortion and fast settling of the AD8042 makes it ideal for buffering single- supply, high speed analog- to- digital converters (ADCs). The AD8042 offers a low power supply current of 12mA maximum and can run on a single 3.3V power supply. These features are ideally suited for portable and battery- powered applications where size and power are critical. The wide bandwidth of 160MHz along with 200V/μs of slew rate on a single 5V supply make the AD8042 useful in many general- purpose, high speed applications where single supplies from +3.3V to +12V and dual power supplies of up to ±6V are needed. The AD8042 is available in 8- lead PDIP and 8- lead SOIC_N packages.
Features
- Single AD8041 and quad AD8044 also available
- Fully specified at +3V, + 5V, and ±5V supplies
- Output swings to within 30mV of either rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 0.5V beyond supplies
- Low power of 5.2mA per amplifier
- High speed and fast settling on 5V
- 160MHz, - 3dB bandwidth (G = +1)
- 200V/μs slew rate
- 39ns settling time to 0.1%
- Good video specifications (RL = 150Ω, G = +2)
- Gain flatness of 0.1dB to 14MHz
- 0.02% differential gain error
- 0.04° differential phase error
- Low distortion: - 64dBc worst harmonic @10MHz
- Drives 50mA 0.5V from supply rails
Applications
- Video switchers
- Distribution amplifiers
- Analog- to- digital drivers
- Professional cameras
- CCD Imaging systems
- Ultrasound equipment (multichannel)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



