LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7606BSTZ-4 product image
  • AD7606BSTZ-4 thumbnail 1
  • AD7606BSTZ-4 thumbnail 2
  • AD7606BSTZ-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7606BSTZ-4RoHS

Manufacturer
MPN
AD7606BSTZ-4
LCSC Part #
C495029
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8/6/4-channel DAS with built-in 16-bit bipolar input synchronous sampling ADC
Datasheetpdf iconADI AD7606BSTZ-4
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.8294$ 21.83
10+$ 19.1803$ 191.80
30+$ 17.6549$ 529.65
100+$ 16.3223$ 1632.23
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingLQFP-64(10x10)
FeaturesBipolar input;Built-in reference source;Digital filtering;Power-down mode
Number of Channels4
InterfaceParallel port;SPI
Operating Temperature-40℃~+85℃
ChipType-
DNL (LSB)0.5LSB
Voltage - Supply2.3V~5.25V
Quiescent Current2uA
ADC architectureSAR
Integral non - linearity0.5LSB
Resolution (Bits)16;200kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The AD7606/AD7606-6/AD7606-4 are 16-bit, 8/6/4-channel simultaneous sampling analog-to-digital data acquisition systems (DAS). Each device integrates analog input clamp protection, second-order anti-aliasing filters, track-and-hold amplifiers, a 16-bit charge redistribution successive approximation ADC, a flexible digital filter, a 2.5V reference, a reference buffer, and high-speed serial and parallel interfaces.

The AD7606/AD7606-6/AD7606-4 operate from a single 5V supply and can handle ±10V and ±5V true bipolar input signals, with all channels capable of sampling at throughput rates up to 200kSPS. The input clamp protection circuit can withstand voltages up to ±16.5V. Regardless of the sampling frequency, the AD7606 analog input impedance is 1MΩ. Single-supply operation, on-chip filtering, and high input impedance eliminate the need for drive op-amps and external bipolar supplies. The AD7606/AD7606-6/AD7606-4 anti-aliasing filters have a 3dB cutoff frequency of 22kHz, providing 40dB anti-aliasing rejection at a sampling rate of 200kSPS. The flexible digital filter is pin-driven and can improve SNR while reducing the 3dB bandwidth.

Features

AI Translation
  • 8/6/4-channel simultaneous sampling input
  • True bipolar analog input range: ±10V, ±5V
  • 5V single analog supply, VDRIVE: 2.3V to 5V
  • Fully integrated data acquisition solution
  • Analog input overvoltage protection
  • Input buffer with 1MΩ analog input impedance
  • 2nd-order anti-aliasing analog filter
  • On-chip precision reference and buffer
  • 16-bit, 200kSPS ADC (all channels)
  • Oversampling via digital filter
  • Flexible parallel/serial interface SPI/QSPI™/MICROWIRE™/DSP compatible
  • Analog input channels with 7kV ESD rating
  • 95.5 dB SNR, -107 dB THD
  • ±0.5 LSB INL, ±0.5 LSB DNL
  • Low power: 100 mW
  • Standby mode: 25 mW
  • 64-pin LQFP package

Applications

AI Translation
  • Power line monitoring and protection systems
  • Multi-phase motor control
  • Instrumentation and control systems
  • Multi-axis positioning systems
  • Data acquisition systems (DAS)