KEMET T491A475M006ATAUTO
| Manufacturer | |
| MPN | T491A475M006ATAUTO |
| LCSC Part # | C4950275 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7uF ±20% 6.3V Tantalum Capacitors 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 6.3V | |
| Equivalent Series Resistance(ESR) | 5.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T491 is specifically designed for today's highly automated SMT processes and equipment, making it the preferred choice for surface mount designs. The T491 combines KEMET's proven solid tantalum technology — widely acclaimed and recognized worldwide — with the latest materials, processes, and automation technologies, delivering unmatched overall performance and value. This product meets or exceeds EIA standard 535BAAC. The T491's physical footprint and dimensions conform to this global standard, with low-profile case options available. This series achieves MSL Level 1 per J STD 020, with unlimited floor life at temperatures ≤ 30°C and 85% relative humidity. The T491's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. Symmetrical terminations are fully compliant and help relieve the thermal and mechanical stresses required by today's technologies. These devices are standardly packaged in tape and reel per EIA 481, fully compatible with all tape-and-reel pick-and-place equipment.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- Extended range values
- Low-profile case
Applications
Typical applications include decoupling and filtering in automotive end applications (e.g., DC/DC converters), portable electronics, telecommunications, and control units.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1834 | $ 0.18 |
| 200+ | $ 0.071 | $ 14.20 |
| 500+ | $ 0.0685 | $ 34.25 |
| 1,000+ | $ 0.0673 | $ 67.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 6.3V | |
| Equivalent Series Resistance(ESR) | 5.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T491 is specifically designed for today's highly automated SMT processes and equipment, making it the preferred choice for surface mount designs. The T491 combines KEMET's proven solid tantalum technology — widely acclaimed and recognized worldwide — with the latest materials, processes, and automation technologies, delivering unmatched overall performance and value. This product meets or exceeds EIA standard 535BAAC. The T491's physical footprint and dimensions conform to this global standard, with low-profile case options available. This series achieves MSL Level 1 per J STD 020, with unlimited floor life at temperatures ≤ 30°C and 85% relative humidity. The T491's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. Symmetrical terminations are fully compliant and help relieve the thermal and mechanical stresses required by today's technologies. These devices are standardly packaged in tape and reel per EIA 481, fully compatible with all tape-and-reel pick-and-place equipment.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- Extended range values
- Low-profile case
Applications
Typical applications include decoupling and filtering in automotive end applications (e.g., DC/DC converters), portable electronics, telecommunications, and control units.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

