PANASONIC EEEFN0J102P
| Manufacturer | |
| MPN | EEEFN0J102P |
| LCSC Part # | C494783 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 6.3V 1000uF 160mΩ@100kHz SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.489 | $ 0.49 |
| 10+ | $ 0.3928 | $ 3.93 |
| 30+ | $ 0.3521 | $ 10.56 |
| 100+ | $ 0.3016 | $ 30.16 |
| 500+ | $ 0.2478 | $ 123.90 |
| 1,000+ | $ 0.2348 | $ 234.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



