LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI EWWR0008J680RT9 product image
  • EWWR0008J680RT9 thumbnail 1
  • EWWR0008J680RT9 thumbnail 2
  • EWWR0008J680RT9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI EWWR0008J680RT9RoHS

Manufacturer
RESIAsian Brands
MPN
EWWR0008J680RT9
LCSC Part #
C494675
Packaging
Through Hole,D9xL31.5mm
Customer #
Key Attributes
RES 680Ω ±5% 8W Through Hole,D9xL31.5mm
Datasheetpdf iconRESI EWWR0008J680RT9
In-Stock: 735
735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3093$ 0.31
10+$ 0.2701$ 2.70
50+$ 0.2535$ 12.68
100+$ 0.2324$ 23.24
500+$ 0.2233$ 111.65
1,000+$ 0.2173$ 217.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D9xL31.5mm
Resistance680Ω
Power(Watts)8W
Voltage Rating-
TypeWirewound Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece