LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5952BT3G product image
  • TP1SMB5952BT3G thumbnail 1
  • TP1SMB5952BT3G thumbnail 2
  • TP1SMB5952BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5952BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5952BT3G
LCSC Part #
C49452386
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 130V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5952BT3G
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0819$ 4.10
150+$ 0.0706$ 10.59
500+$ 0.0621$ 31.05
3,000+$ 0.0553$ 165.90
6,000+$ 0.0519$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@98.8V
Impedance(Zzt)450Ω
Diode Configuration1 Independent
Zener Voltage(Range)123.5V~136.5V
Zener Voltage(Nom)130V
Impedance(Zzk)5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power dissipation P_d: 3.0W
  • Zener voltage V_Z range: 3.3V~200V
  • Glass passivated die
  • Cathode indicated by bar marking

Applications

AI Translation
  • Voltage regulation