LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5933BT3G product image
  • TP1SMB5933BT3G thumbnail 1
  • TP1SMB5933BT3G thumbnail 2
  • TP1SMB5933BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5933BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5933BT3G
LCSC Part #
C49452367
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 22V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5933BT3G
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1099$ 0.55
50+$ 0.0865$ 4.33
150+$ 0.0748$ 11.22
500+$ 0.0661$ 33.05
3,000+$ 0.0591$ 177.30
6,000+$ 0.0556$ 333.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)17.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)650Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Pd 3.0W
  • Vz 3.3V-200V
  • Glass passivated die
  • Stripe indicates cathode

Applications

AI Translation
  • Voltage regulation