TECH PUBLIC TP1SMB5925BT3G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP1SMB5925BT3G |
| LCSC Part # | C49452359 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 3W SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@8V | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Dissipation 3.0W
- Zener Voltage 3.3V~200V
- Glass Passivated Die
- Cathode Indicated by Color Band
Applications
AI Translation
- Voltage regulation
In-Stock: 2,315
2,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1045 | $ 0.52 |
| 50+ | $ 0.0819 | $ 4.10 |
| 150+ | $ 0.0706 | $ 10.59 |
| 500+ | $ 0.0621 | $ 31.05 |
| 3,000+ | $ 0.0553 | $ 165.90 |
| 6,000+ | $ 0.0519 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@8V | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Dissipation 3.0W
- Zener Voltage 3.3V~200V
- Glass Passivated Die
- Cathode Indicated by Color Band
Applications
AI Translation
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



