TECH PUBLIC TPS70936DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS70936DBVR-TP |
| LCSC Part # | C49452323 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 200mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TP709 is an LDO voltage regulator with an enable function, featuring high input voltage, low dropout, low power consumption, and a compact package. With a quiescent current as low as 2μA and zero shutdown current, it is ideal for extending battery life in battery-powered devices. The device remains stable with ceramic output capacitors across a wide input voltage range of 2V to 36V and over the full output load current range.
Features
- 2μA quiescent ground current (no load)
- ±2% output accuracy
- 200mA output current
- Wide input voltage range: 2V to 36V
- Dropout voltage: 0.65V at 100mA load, VOUT = 5V
- Fixed output voltage options: 1.8V, 3.3V, 5V, 9V, 12V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Wireless communication devices
- Industrial control
- Home automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213 | $ 0.61 |
| 50+ | $ 0.0955 | $ 4.78 |
| 150+ | $ 0.0826 | $ 12.39 |
| 500+ | $ 0.0729 | $ 36.45 |
| 3,000+ | $ 0.0652 | $ 195.60 |
| 6,000+ | $ 0.0613 | $ 367.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TP709 is an LDO voltage regulator with an enable function, featuring high input voltage, low dropout, low power consumption, and a compact package. With a quiescent current as low as 2μA and zero shutdown current, it is ideal for extending battery life in battery-powered devices. The device remains stable with ceramic output capacitors across a wide input voltage range of 2V to 36V and over the full output load current range.
Features
- 2μA quiescent ground current (no load)
- ±2% output accuracy
- 200mA output current
- Wide input voltage range: 2V to 36V
- Dropout voltage: 0.65V at 100mA load, VOUT = 5V
- Fixed output voltage options: 1.8V, 3.3V, 5V, 9V, 12V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Wireless communication devices
- Industrial control
- Home automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



