LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TS3USB3000RSER-TP product image
  • TS3USB3000RSER-TP thumbnail 1
  • TS3USB3000RSER-TP thumbnail 2
  • TS3USB3000RSER-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS3USB3000RSER-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS3USB3000RSER-TP
LCSC Part #
C49451971
Packaging
QFN-10(1.5x2)
Customer #
Key Attributes
2 9.5Ω@2.3V 2.3V~5.5V QFN-10(1.5x2) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC TS3USB3000RSER-TP
In-Stock: 2,072
2,072 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3717$ 0.37
10+$ 0.3228$ 3.23
30+$ 0.3016$ 9.05
100+$ 0.2755$ 27.55
500+$ 0.2641$ 132.05
1,000+$ 0.2576$ 257.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingQFN-10(1.5x2)
FeaturesFault protection;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Ron9.5Ω@2.3V
Voltage - Supply2.3V~5.5V
Con1.8pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a dual SPDT switch that integrates a Mobile HD Link switch and a USB 2.0 high-speed switch in a single package. Its wide bandwidth characteristic allows USB connector sharing for both MHL video signals and USB data transfer. The device offers a wide VCC input voltage range of 2.3V to 5.5V with overvoltage tolerance, enabling I/O pins to withstand overvoltage conditions up to 5.5V. Its power-off protection feature places all I/O pins in a high-impedance state with no excessive leakage current when unpowered or when VCC is zero. The 1.8V-compatible control logic allows direct interfacing with the general-purpose I/O of baseband processors.

Features

AI Translation
  • Wide VCC input voltage range: 2.3V to 5.5V
  • USB channel: 5.8GHz bandwidth; 4.6Ω typical on-resistance; 1.2pF typical on-capacitance
  • Mobile High-Definition Link channel: 5.5GHz bandwidth; 5.7Ω typical on-resistance; 1.4pF typical on-capacitance
  • Ultra-low power consumption: 20 μA typical
  • Power-off protection: low leakage current in power-off state
  • All I/O pins support up to 5.5V overvoltage tolerance
  • 9V overvoltage protection when data pins are shorted
  • QFN2X1.5-10 package

Applications

AI Translation
  • USB ports
  • Laptops and desktop computers
  • High-end power protection switches
  • Consumer electronics
  • Telecommunications systems