XR XR-ETC1-1T-2TR
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR-ETC1-1T-2TR |
| LCSC Part # | C49451336 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Description | 6dB 8° 300kHz~500MHz 1.2dB 1:1 SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
71
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2658 | $ 1.27 |
10+ | $ 1.054 | $ 10.54 |
30+ | $ 0.9373 | $ 28.12 |
100+ | $ 0.8049 | $ 80.49 |
500+ | $ 0.7458 | $ 372.90 |
1,000+ | $ 0.7193 | $ 719.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$