XR XR-TCM2-63WX+
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR-TCM2-63WX+ |
| LCSC Part # | C49451333 |
| Package | SMD |
| Customer # | |
| Description | 12dB 30MHz~6GHz 1dB 1:2 SMD Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
58
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0558 | $ 6.06 |
10+ | $ 5.2344 | $ 52.34 |
30+ | $ 4.7327 | $ 141.98 |
100+ | $ 4.3136 | $ 431.36 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$