XR XRPLCS8-111T-A
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRPLCS8-111T-A |
| LCSC Part # | C49451279 |
| Package | SMD-8P,12.6x9.7mm |
| Customer # | |
| Description | 2MHz~30MHz SMD-8P,12.6x9.7mm Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Package | SMD-8P,12.6x9.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6199 | $ 1.62 |
10+ | $ 1.3803 | $ 13.80 |
30+ | $ 1.2299 | $ 36.90 |
100+ | $ 1.0748 | $ 107.48 |
500+ | $ 1.0057 | $ 502.85 |
1,000+ | $ 0.975 | $ 975.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$