LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRHEE10-200T-12A product image
Images for reference only

XR XRHEE10-200T-12ARoHS

Manufacturer
XRAsian Brands
MPN
XRHEE10-200T-12A
LCSC Part #
C49451261
Packaging
Through Hole-4P,12.0x11.5mm
Customer #
Key Attributes
200:1 12A 23mH 12A Through Hole-4P,12.0x11.5mm Current Transformers RoHS
Datasheetpdf iconXR XRHEE10-200T-12A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Current Transformers
ManufacturerXR
PackagingThrough Hole-4P,12.0x11.5mm
Turns Ratio200:1
Rated Output Current12A
Secondary Side Inductance23mH
Rated input Current12A
DCR Primary Side (Max)5.2Ω
Isolation Voltage(Vrms)2.5kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7162$ 0.6804$ 0.68
10+$ 0.5746$ 0.5459$ 5.46
30+$ 0.5046$ 0.4794$ 14.38
100+$ 0.4346$ 0.4129$ 41.29
500+$ 0.3939$ 0.3743$ 187.15
1,000+$ 0.3711$ 0.3526$ 352.60
Standard Packaging500/Full Tray
Better price for more quantity?
$