Wuxi I-core Elec AiP74LVC8T245TA24.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC8T245TA24.TR |
| LCSC Part # | C4945079 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-channel bus transceiver with dual power supplies and three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-24 | |
| Input type | - | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 1 | |
| Propagation Delay | 5.4ns@5V,50pF | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AiP74LVC/LVCH8T245 is an 8-bit dual-supply translating transceiver with 3-state outputs, supporting bidirectional voltage-level translation. The device features two sets of data input/output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE), and dual supply rails (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can operate at any voltage from 1.2V to 5.5V, making the device suitable for translation between various low-voltage nodes such as 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. Port An, OE, and DIR are powered by VCC(A), while port Bn is powered by VCC(B). When DIR is HIGH, data is transmitted from An to Bn; when DIR is LOW, data is transmitted from Bn to An. The OE input can be used to disable the outputs for effective bus isolation. The IOFF circuit makes the device fully suitable for applications with partial power-down capability by disabling the outputs and preventing any damaging backflow current through the device during power-off conditions. In suspend mode, when VCC(A) or VCC(B) is at GND level, both port A and port B are in a high-impedance state. The AiP74LVCH8T245 variant incorporates a bus-hold circuit that maintains unused or floating inputs at a valid logic level.
Features
- Supply voltage range: VCC(A): 1.2V ~ 5.5V; VCC(B): 1.2V ~ 5.5V
- Maximum data transfer rate: 420Mbps (3.3V ~ 5.0V translation), 210Mbps (translation to 3.3V), 140Mbps (translation to 2.5V), 75Mbps (translation to 1.8V), 60Mbps (translation to 1.5V)
- Supports suspend mode
- ±24mA output drive capability (VCC = 3.0V)
- Inputs tolerant up to 5.5V
- Low power consumption: maximum ICC of 30uA
- IOFF circuitry supports partial power-down operation
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP24/DHVQFN24
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6368 | $ 0.64 |
| 10+ | $ 0.4894 | $ 4.89 |
| 30+ | $ 0.4278 | $ 12.83 |
| 100+ | $ 0.3484 | $ 34.84 |
| 500+ | $ 0.3128 | $ 156.40 |
| 1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-24 | |
| Input type | - | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 1 | |
| Propagation Delay | 5.4ns@5V,50pF | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AiP74LVC/LVCH8T245 is an 8-bit dual-supply translating transceiver with 3-state outputs, supporting bidirectional voltage-level translation. The device features two sets of data input/output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE), and dual supply rails (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can operate at any voltage from 1.2V to 5.5V, making the device suitable for translation between various low-voltage nodes such as 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. Port An, OE, and DIR are powered by VCC(A), while port Bn is powered by VCC(B). When DIR is HIGH, data is transmitted from An to Bn; when DIR is LOW, data is transmitted from Bn to An. The OE input can be used to disable the outputs for effective bus isolation. The IOFF circuit makes the device fully suitable for applications with partial power-down capability by disabling the outputs and preventing any damaging backflow current through the device during power-off conditions. In suspend mode, when VCC(A) or VCC(B) is at GND level, both port A and port B are in a high-impedance state. The AiP74LVCH8T245 variant incorporates a bus-hold circuit that maintains unused or floating inputs at a valid logic level.
Features
- Supply voltage range: VCC(A): 1.2V ~ 5.5V; VCC(B): 1.2V ~ 5.5V
- Maximum data transfer rate: 420Mbps (3.3V ~ 5.0V translation), 210Mbps (translation to 3.3V), 140Mbps (translation to 2.5V), 75Mbps (translation to 1.8V), 60Mbps (translation to 1.5V)
- Supports suspend mode
- ±24mA output drive capability (VCC = 3.0V)
- Inputs tolerant up to 5.5V
- Low power consumption: maximum ICC of 30uA
- IOFF circuitry supports partial power-down operation
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP24/DHVQFN24
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



