Kingsonic KCQP1J182JL
| Manufacturer | KingsonicAsian Brands |
| MPN | KCQP1J182JL |
| LCSC Part # | C49450686 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.8nF 63V -40℃~+105℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1323 | $ 0.66 |
| 50+ | $ 0.1063 | $ 5.32 |
| 150+ | $ 0.0933 | $ 14.00 |
| 1,000+ | $ 0.0835 | $ 83.50 |
| 2,000+ | $ 0.0757 | $ 151.40 |
| 5,000+ | $ 0.0718 | $ 359.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.8nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

