Kingsonic KCQP1153JL
| Manufacturer | KingsonicAsian Brands |
| MPN | KCQP1153JL |
| LCSC Part # | C49450669 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 15nF 100V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0754 | $ 0.38 |
| 50+ | $ 0.0739 | $ 3.70 |
| 150+ | $ 0.0728 | $ 10.92 |
| 500+ | $ 0.0718 | $ 35.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

