Kingsonic KCQP1152JL
| Manufacturer | KingsonicAsian Brands |
| MPN | KCQP1152JL |
| LCSC Part # | C49450668 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.5nF 100V -40℃~+85℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1641 | $ 0.16 |
| 200+ | $ 0.0655 | $ 13.10 |
| 500+ | $ 0.0633 | $ 31.65 |
| 1,000+ | $ 0.0622 | $ 62.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kingsonic | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

