Wuxi I-core Elec AIP74LVC1G07GC353.TR
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AIP74LVC1G07GC353.TR |
| LCSC Part # | C4945064 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single Buffer (Open-drain) |
| Description | 4uA 1.65V~5.5V 1 2.2ns@3.3V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0932 | $ 0.93 |
100+ | $ 0.0721 | $ 7.21 |
300+ | $ 0.0615 | $ 18.45 |
3,000+ | $ 0.0536 | $ 160.80 |
6,000+ | $ 0.0472 | $ 283.20 |
9,000+ | $ 0.0441 | $ 396.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$