Kingsonic KCQB1472JF
| Manufacturer |
Kingsonic
Asian Brands |
| Mfr. Part # | KCQB1472JF |
| LCSC Part # | C49450558 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 100V 4.7nF -40℃~+105℃ Through Hole,P=5mm Thin Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kingsonic | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0388 | $ 0.39 |
100+ | $ 0.038 | $ 3.80 |
300+ | $ 0.0375 | $ 11.25 |
1,000+ | $ 0.037 | $ 37.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$