Dersonic CFA2A472JN0231
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFA2A472JN0231 |
| LCSC Part # | C4945000 |
| Package | Through Hole,P=4mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7nF ±5% 100V TH |
| Description | 4.7nF ±5% 100V Film Capacitor Polyester Through Hole P=4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now