LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW PS2701-1-L product image
  • PS2701-1-L thumbnail 1
  • PS2701-1-L thumbnail 2
  • PS2701-1-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW PS2701-1-LRoHS

Manufacturer
UMWAsian Brands
MPN
PS2701-1-L
LCSC Part #
C4944983
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4
Datasheetpdf iconUMW PS2701-1-L
In-Stock: 5,935
5,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0962$ 0.48
50+$ 0.0759$ 3.80
150+$ 0.0658$ 9.87
500+$ 0.0582$ 29.10
3,000+$ 0.0461$ 138.30
6,000+$ 0.0431$ 258.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerUMW
PackagingSOP-4
Rise time3us
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))300mV@10mA,2mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.1V
Current transfer ratio300%;50%
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW PS2701-1-L is a compact SMT photocoupler designed for surface mount production. The device consists of a GaAs LED and a phototransistor, with a smaller footprint than DIP packages, making it suitable for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • Current Transfer Ratio range: 50~300% (I_F = 5mA, V_CE = 5V)
  • Input-output isolation voltage: 3750 Vrms
  • Collector-emitter breakdown voltage BV_CEO ≥ 80V

Applications

AI Translation
  • Switching power supplies
  • Smart meters
  • Industrial control
  • Measurement instruments
  • Office equipment