COSINE COS4182UA
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS4182UA |
| LCSC Part # | C49449742 |
| Package | SOP-14 |
| Customer # | |
| Description | 5MHz Four channels 10V/us Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
395
395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.319 | $ 1.32 |
10+ | $ 1.0933 | $ 10.93 |
30+ | $ 0.9691 | $ 29.07 |
100+ | $ 0.8288 | $ 82.88 |
500+ | $ 0.7676 | $ 383.80 |
1,500+ | $ 0.7385 | $ 1107.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$