ADI HMC425ALP3ETR
| Manufacturer | |
| MPN | HMC425ALP3ETR |
| LCSC Part # | C494495 |
| Packaging | LFCSP-16-EP(3x3) |
| Customer # | |
| Key Attributes | Broadband 6-bit GaAs IC Digital Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-EP(3x3) | |
| impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 31.5dB | |
| Power(Watts) | - | |
| Frequency Range | 2.2GHz~8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HMC425ALP3E are broadband 6-bit GaAs IC digital attenuators in low cost leadless surface mount packages. Covering 2.2 GHz to 8.0 GHz, the insertion loss is less than 4.5 dB typical. The attenuator bit values are 0.5 (LSB), 1, 2, 4, 8, and 16 dB for a total attenuation of 31.5 dB. Attenuation accuracy is excellent at ± 0.5 dB typical step error with an IIP3 of +40 dBm. Six control voltage inputs, toggled between 0 and +3 to +5V, are used to select each attenuation state. A single VDD bias of +3 to +5V is required.
Features
AI Translation
- 0.5 dB LSB Steps to 31.5 dB
- Single Control Line Per Bit ± 0.5 dB Typical Bit Error
- Single +5V Supply
- 3x3 mm SMT Package
Applications
AI Translation
- WLAN & Point-to-Multi-Point
- Fiber Optics & Broadband Telecom
- Microwave Radio & VSAT
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.7529 | $ 12.75 |
| 10+ | $ 11.181 | $ 111.81 |
| 30+ | $ 8.8538 | $ 265.61 |
| 100+ | $ 8.0484 | $ 804.84 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



