QianHai Joying FGG.2B.316.CLAD(JY)
| Manufacturer | QianHai JoyingAsian Brands |
| MPN | FGG.2B.316.CLAD(JY) |
| LCSC Part # | C49447233 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6A IP50 -40℃~+250℃ Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | - | |
| Mounting Type | Straight Header | |
| Current Rating | 6A | |
| Number of Pins | 16P | |
| Coding Scheme | D Code | |
| Level of Protection | IP50 | |
| Operating Temperature | -40℃~+250℃ | |
| Voltage Rating | 950V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5758 | $ 11.58 |
| 10+ | $ 9.9919 | $ 99.92 |
| 30+ | $ 9.0276 | $ 270.83 |
| 100+ | $ 8.2195 | $ 821.95 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



