LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Delixi Electric RSG20GD product image
  • RSG20GD thumbnail 1
  • RSG20GD thumbnail 2
  • RSG20GD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Delixi Electric RSG20GDRoHS

Manufacturer
Delixi ElectricAsian Brands
MPN
RSG20GD
LCSC Part #
C4944673
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing RoHS
Datasheetpdf iconDelixi Electric RSG20GD

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Heat Shrink Tubing
ManufacturerDelixi Electric
Packaging-
length100M
Shrinkage ratioLateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8%;-
colourGreen
type-
Shrinkage temperature70℃ (Starting)
RoHS status-
material-
Inner diameter after contraction9.7±0.3(mm)
Storage/refrigeration temperature-
working temperature-55℃ -125℃
Wall thickness after recovery-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitReel
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.5011$ 14.50
Standard Packaging1/Full Reel
Better price for more quantity?
$