Delixi Electric DZ47L 4P 32A 30mA AC
| Manufacturer |
Delixi Electric
Asian Brands |
| Mfr. Part # | DZ47L 4P 32A 30mA AC |
| LCSC Part # | C4944469 |
| Package | - |
| Customer # | |
| Description | Disconnect Switch Components RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Disconnect Switch Components | |
| Manufacturer | Delixi Electric | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.8065 | $ 18.81 |
Standard Packaging 3/Full
Box | ||
Better price for more quantity?
$