LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Delixi Electric CJX2s-9511 380V/400V 50Hz product image
  • CJX2s-9511 380V/400V 50Hz thumbnail 1
  • CJX2s-9511 380V/400V 50Hz thumbnail 2
  • CJX2s-9511 380V/400V 50Hz thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CJX2s Contactors 3P 1NO+1NC 380V/400VRoHS

Manufacturer
Delixi ElectricAsian Brands
MPN
CJX2s-9511 380V/400V 50Hz
LCSC Part #
C4944416
Packaging
-
Customer #
Key Attributes
380V/400V Contactors (Electromechanical) RoHS
Datasheetpdf iconDelixi Electric CJX2s-9511 380V/400V 50Hz
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.0757$ 37.08
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerDelixi Electric
Packaging-
Coil Voltage380V/400V
Wire diameter-
seriesCJX2s
Category of use-
Application type-
Main contact type-
Number of poles3P
Power source-
size127mm×87mm×129mm
authenticationCCC、CE、SEMKO
Installation mode-
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Rated current95A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece