LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BT134S-600E(KTP) product image
  • BT134S-600E(KTP) thumbnail 1
  • BT134S-600E(KTP) thumbnail 2
  • BT134S-600E(KTP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BT134S-600E(KTP)RoHS

Manufacturer
KTPAsian Brands
MPN
BT134S-600E(KTP)
LCSC Part #
C49443632
Packaging
TO-252
Customer #
Key Attributes
10mA 25mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconKTP BT134S-600E(KTP)
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1192$ 0.1133$ 0.57
50+$ 0.0934$ 0.0888$ 4.44
150+$ 0.0805$ 0.0765$ 11.48
500+$ 0.0708$ 0.0673$ 33.65
2,500+$ 0.0631$ 0.0600$ 150.00
5,000+$ 0.0592$ 0.0563$ 281.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-252
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)27.5A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BT134S-600E TRIAC is designed for general-purpose AC switching applications. It can be used as a switching device for phase control operations in heating regulation, induction motor starting circuits, light dimmers, motor speed controllers, and similar applications. The TO-252 package is RoHS compliant.

Features

AI Translation
  • General-purpose AC switching
  • Switchable function
  • RoHS-compliant TO-252 package

Applications

AI Translation
  • Heating control
  • Induction motor starting circuit
  • Light dimmer
  • Motor speed controller