DOINGTER DO4421
| Manufacturer |
DOINGTER
Asian Brands |
| MPN | DO4421 |
| LCSC Part # | C49441970 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 9A SOP-8 |
| Description | 60V 9A 1.69V 2.1W 28mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,455
1,455
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1424 | $ 0.71 |
50+ | $ 0.1135 | $ 5.68 |
150+ | $ 0.099 | $ 14.85 |
500+ | $ 0.0881 | $ 44.05 |
3,000+ | $ 0.0794 | $ 238.20 |
6,000+ | $ 0.0751 | $ 450.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$