coileasy F1205S-2W-6713HV-78G5N
| Manufacturer | coileasyAsian Brands |
| MPN | F1205S-2W-6713HV-78G5N |
| LCSC Part # | C49438196 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | coileasy | |
| Packaging | - | |
| Vin | 12V | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 3.6mA | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 9.6mm | |
| Frequency - Switching | 240kHz | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 85.2% | |
| Output Power | 2W | |
| Length | 19mm | |
| Width | 13.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 236
236 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0592$ 0.9533 | $ 0.95 |
| 10+ | $ 0.8798$ 0.7919 | $ 7.92 |
| 30+ | $ 0.7824$ 0.7042 | $ 21.13 |
| 250+ | $ 0.6726$ 0.6054 | $ 151.35 |
| 500+ | $ 0.6231$ 0.5608 | $ 280.40 |
| 1,000+ | $ 0.6$ 0.5400 | $ 540.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



