LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC MM5Z5V1 product image
  • MM5Z5V1 thumbnail 1
  • MM5Z5V1 thumbnail 2
  • MM5Z5V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC MM5Z5V1RoHS

Manufacturer
TWGMCAsian Brands
MPN
MM5Z5V1
LCSC Part #
C49438164
Packaging
SOD-523
Customer #
Key Attributes
200mW 1 Independent 4.8V~5.4V 5.1V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconTWGMC MM5Z5V1
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.008$ 192.00
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Zener breakdown voltage range: 2.0 V ~ 75 V
  • Steady-state power rating: 200 mW
  • General purpose, medium current
  • Ideal for automated assembly processes