LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
TWGMC FDN308P-TWGMC product image
  • FDN308P-TWGMC thumbnail 1
  • FDN308P-TWGMC thumbnail 2
  • FDN308P-TWGMC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC FDN308P-TWGMCRoHS

Manufacturer
TWGMCAsian Brands
MPN
FDN308P-TWGMC
LCSC Part #
C49438146
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 2.9A SOT-23
Datasheetpdf iconTWGMC FDN308P-TWGMC
In-Stock: 5,900
5,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0368$ 0.0313$ 0.63
200+$ 0.029$ 0.0247$ 4.94
600+$ 0.0246$ 0.0210$ 12.60
3,000+$ 0.022$ 0.0187$ 56.10
9,000+$ 0.0197$ 0.0168$ 151.20
21,000+$ 0.0185$ 0.0158$ 331.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTWGMC
PackagingSOT-23
Drain to Source Voltage20V
Current - Continuous Drain(Id)2.9A
Output Capacitance(Coss)65pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)65mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)550pF
Gate Charge(Qg)4.8nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Improved dv/dt capability
  • Fast switching
  • Available in green/eco-friendly package

Applications

AI Translation
  • Notebook computers
  • Load switches
  • Battery protection
  • Handheld instruments