Truesemi TSK60N50M
| Manufacturer |
Truesemi
Asian Brands |
| Mfr. Part # | TSK60N50M |
| LCSC Part # | C49438116 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 60A TO-247 |
| Description | 500V 88mΩ@10V 1 N-channel 1kW TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
In-Stock:
440
440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1557 | $ 3.16 |
10+ | $ 2.7127 | $ 27.13 |
30+ | $ 2.4488 | $ 73.46 |
100+ | $ 2.1817 | $ 218.17 |
450+ | $ 2.0585 | $ 926.33 |
900+ | $ 2.0042 | $ 1803.78 |
Standard Packaging 450/Full
Tube | ||
Better price for more quantity?
$