LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI MCSF2512DR100Q9 product image
  • MCSF2512DR100Q9 thumbnail 1
  • MCSF2512DR100Q9 thumbnail 2
  • MCSF2512DR100Q9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI MCSF2512DR100Q9RoHS

Manufacturer
RESIAsian Brands
MPN
MCSF2512DR100Q9
LCSC Part #
C49437819
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±0.5% 2W
Datasheetpdf iconRESI MCSF2512DR100Q9
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1663$ 0.83
50+$ 0.1328$ 6.64
150+$ 0.1185$ 17.78
500+$ 0.1006$ 50.30
2,500+$ 0.0865$ 216.25
4,000+$ 0.0817$ 326.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging2512
Power(Watts)2W
Resistance100mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece