LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI MCSF2512DR005Q9 product image
  • MCSF2512DR005Q9 thumbnail 1
  • MCSF2512DR005Q9 thumbnail 2
  • MCSF2512DR005Q9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI MCSF2512DR005Q9RoHS

Manufacturer
RESIAsian Brands
MPN
MCSF2512DR005Q9
LCSC Part #
C49437818
Packaging
2512
Customer #
Key Attributes
RES 5mΩ ±0.5% 3W
Datasheetpdf iconRESI MCSF2512DR005Q9
In-Stock: 2,785
2,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1728$ 0.86
50+$ 0.1396$ 6.98
150+$ 0.1254$ 18.81
500+$ 0.1077$ 53.85
2,500+$ 0.0864$ 216.00
4,000+$ 0.0817$ 326.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging2512
Resistance5mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece