LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI NSTM3920F1L00QK product image
  • NSTM3920F1L00QK thumbnail 1
  • NSTM3920F1L00QK thumbnail 2
  • NSTM3920F1L00QK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI NSTM3920F1L00QKRoHS

Manufacturer
RESIAsian Brands
MPN
NSTM3920F1L00QK
LCSC Part #
C49437815
Packaging
3920
Customer #
Key Attributes
RES 1mΩ ±1% 8W
Datasheetpdf iconRESI NSTM3920F1L00QK
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5811$ 0.58
10+$ 0.483$ 4.83
30+$ 0.4402$ 13.21
100+$ 0.3864$ 38.64
500+$ 0.3626$ 181.30
1,000+$ 0.3484$ 348.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging3920
Power(Watts)8W
Resistance1mΩ
TypeShunt
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece