LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI NSTM3920F2L00QK product image
Images for reference only

RESI NSTM3920F2L00QKRoHS

Manufacturer
RESIAsian Brands
MPN
NSTM3920F2L00QK
LCSC Part #
C49437813
Packaging
3920
Customer #
Key Attributes
RES 2mΩ ±1% 6W
Datasheetpdf iconRESI NSTM3920F2L00QK
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.551$ 0.55
10+$ 0.4576$ 4.58
30+$ 0.4165$ 12.50
100+$ 0.3658$ 36.58
500+$ 0.342$ 171.00
1,000+$ 0.3294$ 329.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging3920
Power(Watts)6W
Resistance2mΩ
TypeShunt
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece