LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI NSTM5930FL500KM product image
  • NSTM5930FL500KM thumbnail 1
  • NSTM5930FL500KM thumbnail 2
  • NSTM5930FL500KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI NSTM5930FL500KMRoHS

Manufacturer
RESIAsian Brands
MPN
NSTM5930FL500KM
LCSC Part #
C49437809
Packaging
5930
Customer #
Key Attributes
RES 0.5mΩ ±1% 10W
Datasheetpdf iconRESI NSTM5930FL500KM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6745$ 0.67
10+$ 0.5558$ 5.56
30+$ 0.5051$ 15.15
100+$ 0.4418$ 44.18
500+$ 0.4133$ 206.65
1,000+$ 0.3975$ 397.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging5930
Power(Watts)10W
Resistance0.5mΩ
TypeShunt
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece