LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI RTBS0150B100Z00 product image
  • RTBS0150B100Z00 thumbnail 1
  • RTBS0150B100Z00 thumbnail 2
  • RTBS0150B100Z00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI RTBS0150B100Z00RoHS

Manufacturer
RESIAsian Brands
MPN
RTBS0150B100Z00
LCSC Part #
C49437803
Packaging
-
Customer #
Key Attributes
RES 0.666mΩ ±0.1%
Datasheetpdf iconRESI RTBS0150B100Z00
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 104.8707$ 104.87
30+$ 100.2116$ 3006.35
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging-
Resistance0.666mΩ
Voltage Rating100mV
TypeShunt
Temperature Coefficient±20ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece