MK MKUS064G-IXTGU1 64GB Micro SD Card
| Manufacturer | MKAsian Brands |
| MPN | MKUS064G-IXTGU1 |
| LCSC Part # | C49437496 |
| Packaging | - |
| Customer # | |
| Key Attributes | MK 64GB microSD TF Card 1 Piece |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 64GB | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Type | microSD Card |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 64GB |
| Type | Description | |
|---|---|---|
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Type | microSD Card |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 53.2366$ 50.5748 | $ 50.57 |
| 3+ | $ 51.0899$ 48.5355 | $ 145.61 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 64GB | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Type | microSD Card |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 64GB |
| Type | Description | |
|---|---|---|
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Type | microSD Card |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


