LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGLITRONIC HL-PYT-1005S26YC-04 product image
  • HL-PYT-1005S26YC-04 thumbnail 1
  • HL-PYT-1005S26YC-04 thumbnail 2
  • HL-PYT-1005S26YC-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGLITRONIC HL-PYT-1005S26YC-04RoHS

Manufacturer
HONGLITRONICAsian Brands
MPN
HL-PYT-1005S26YC-04
LCSC Part #
C49435778
Packaging
0402
Customer #
Key Attributes
LED YELLOW WATER CLEAR 0402 SMD
Datasheetpdf iconHONGLITRONIC HL-PYT-1005S26YC-04
In-Stock: 5,360
5,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.027$ 0.54
200+$ 0.021$ 4.20
600+$ 0.0177$ 10.62
6,000+$ 0.0157$ 94.20
12,000+$ 0.014$ 168.00
18,000+$ 0.0131$ 235.80
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHONGLITRONIC
Packaging0402
Forward Current5mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.3V
Wavelength - Dominant586nm~595nm
Diode ConfigurationDiscrete Diode
Luminous Intensity50mcd
Installation method-
Color Temperature-
Peak Wavelength-
Lens ColorWater Clear
Viewing Angle130°
Illumination ColorYellow
Lamp Holder Type1mm x 0.5mm square LED
Power(Watts)46mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • Ultra-wide viewing angle
  • Compatible with all SMT assembly and soldering processes
  • Available in tape and reel packaging
  • Moisture Sensitivity Level: Level 3
  • Packaging: 4000 pieces per reel
  • RoHS compliant

Applications

AI Translation
  • Optical indication
  • General applications