HONGLITRONIC HL-A-2835S50FC-S1-08-PCT-ZW-P6
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-A-2835S50FC-S1-08-PCT-ZW-P6 |
| LCSC Part # | C49435762 |
| Package | SMD2835 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 670nm 120° 60mA Red 196mW 2.8V SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,290
3,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0543 | $ 0.54 |
100+ | $ 0.0433 | $ 4.33 |
300+ | $ 0.0378 | $ 11.34 |
1,000+ | $ 0.0336 | $ 33.60 |
4,000+ | $ 0.0303 | $ 121.20 |
8,000+ | $ 0.0286 | $ 228.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$