HONGLITRONIC HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(3800K-4250K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(3800K-4250K) |
| LCSC Part # | C49435748 |
| Package | SMD2835 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 100mA 3800K~4250K Top-mount White 1.152W 9.6V SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0341 | $ 0.68 |
200+ | $ 0.0267 | $ 5.34 |
600+ | $ 0.0227 | $ 13.62 |
3,000+ | $ 0.0202 | $ 60.60 |
9,000+ | $ 0.0181 | $ 162.90 |
21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$