LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin BAV21WT product image
Images for reference only

Huixin BAV21WTRoHS

Manufacturer
HuixinAsian Brands
MPN
BAV21WT
LCSC Part #
C49435666
Packaging
SOD-523
Customer #
Key Attributes
50ns 250V 1.25V@200mA 200mA SOD-523 Single Diodes RoHS
Datasheetpdf iconHuixin BAV21WT
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0141$ 7.05
3,000+$ 0.0119$ 35.70
6,000+$ 0.0106$ 63.60
24,000+$ 0.0095$ 228.00
51,000+$ 0.0089$ 453.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHuixin
PackagingSOD-523
Reverse Recovery Time (trr)50ns
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)250V
Pd - Power Dissipation150mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current1.7A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching device (TRR < 50nS)
  • 150mW power dissipation
  • High stability and reliability
  • Low reverse leakage current