Huixin BC856A
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | BC856A |
| LCSC Part # | C49435662 |
| Package | SOT-23 |
| Customer # | |
| Description | 250 PNP 1 PNP 200mW 100mA 65V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Huixin | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.024 $ 0.0212 | $ 0.42 |
200+ | $ 0.0188 $ 0.0166 | $ 3.32 |
600+ | $ 0.0159 $ 0.0140 | $ 8.40 |
3,000+ | $ 0.0142 $ 0.0125 | $ 37.50 |
9,000+ | $ 0.0127 $ 0.0112 | $ 100.80 |
21,000+ | $ 0.0119 $ 0.0105 | $ 220.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$