Huixin MMDT3906DW
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | MMDT3906DW |
| LCSC Part # | C49435594 |
| Package | SOT-363 |
| Customer # | |
| Description | 300 PNP 2 PNP 200mW 200mA 40V SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Huixin | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,920
2,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0454 $ 0.0400 | $ 0.40 |
100+ | $ 0.0361 $ 0.0318 | $ 3.18 |
300+ | $ 0.0315 $ 0.0278 | $ 8.34 |
3,000+ | $ 0.0281 $ 0.0248 | $ 74.40 |
6,000+ | $ 0.0253 $ 0.0223 | $ 133.80 |
9,000+ | $ 0.0239 $ 0.0211 | $ 189.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$