LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin SMAJ18A product image
  • SMAJ18A thumbnail 1
  • SMAJ18A thumbnail 2
  • SMAJ18A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin SMAJ18ARoHS

Manufacturer
HuixinAsian Brands
MPN
SMAJ18A
LCSC Part #
C49435574
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 18VWM 29.2VC SMA
Datasheetpdf iconHuixin SMAJ18A
In-Stock: 4,990
4,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0906$ 0.45
50+$ 0.0722$ 3.61
150+$ 0.063$ 9.45
500+$ 0.0561$ 28.05
2,500+$ 0.0505$ 126.25
5,000+$ 0.0478$ 239.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHuixin
PackagingSMA
Clamping Voltage29.2V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Optimized for LAN protection applications
  • Plastic package meets UL 94V-0 flammability rating
  • Glass passivated junction die
  • 400W peak pulse power capability
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
  • High-temperature soldering guaranteed: terminals at 260°C for 10 seconds