EEC MA0650A-220M
| Manufacturer |
EEC
Asian Brands |
| Mfr. Part # | MA0650A-220M |
| LCSC Part # | C49435461 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.6A 140mΩ SMD,7x6.6mm |
| Description | 22uH 3.5A SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EEC | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1944 | $ 0.97 |
50+ | $ 0.1901 | $ 9.51 |
150+ | $ 0.1873 | $ 28.10 |
500+ | $ 0.1844 | $ 92.20 |
Standard Packaging 1600/Full
Reel | ||
Better price for more quantity?
$